
2700126 | |
|---|---|
DigiKey Part Number | 277-12028-ND |
Manufacturer | |
Manufacturer Product Number | 2700126 |
Description | OPTICAL ELEMENT YELLOW FLASHING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.172 lb (78.02 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,67000 € | 190,67 € |
| Unit Price without VAT: | 190,67000 € |
|---|---|
| Unit Price with VAT: | 226,89730 € |

