Stack Light Optical Element Red LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700114

DigiKey Part Number
277-12020-ND
Manufacturer
Manufacturer Product Number
2700114
Description
OPTICAL ELEMENT RED LED FLASH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Red LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Red
Manufacturer
Phoenix Contact
Function - Lighting
Flashing
Series
Voltage - Supply
24VAC/DC
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Type
Optical Element
Weight
0.13 lb (58.97 g)
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,40000 €93,40 €
Manufacturers Standard Package
Unit Price without VAT:93,40000 €
Unit Price with VAT:111,14600 €