2700102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 96,16000 €
Datasheet
Image for 2700102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700102

DigiKey Part Number
2700102-ND
Manufacturer
Manufacturer Product Number
2700102
Description
OPTICAL ELEMENT GRN XENON FLASH
Customer Reference
Detailed Description
Stack Light Optical Element Green Xenon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Optical Element
Number of Stacks
1
Lamp Type
Xenon
Light Color
Green
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
0.161 lb (73.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes