
2700101 | |
|---|---|
DigiKey Part Number | 2700101-ND |
Manufacturer | |
Manufacturer Product Number | 2700101 |
Description | OPTICAL ELEMENT RED XENON FLASH |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red Xenon |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Phoenix Contact | Function - Lighting Flashing |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Type Optical Element | Weight 0.161 lb (73.03 g) |
Number of Stacks 1 | Base Product Number |
Lamp Type Xenon |

