
2700100 | |
|---|---|
DigiKey Part Number | 2700100-ND |
Manufacturer | |
Manufacturer Product Number | 2700100 |
Description | OPTICAL ELEMENT BLUE STEADY |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | Blue | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.122 lb (55.34 g) | |
Base Product Number |


