
2700099 | |
|---|---|
DigiKey Part Number | 2700099-ND |
Manufacturer | |
Manufacturer Product Number | 2700099 |
Description | OPTICAL ELEMENT CLEAR STEADY |
Customer Reference | |
Detailed Description | Stack Light Optical Element Clear |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Phoenix Contact | Voltage - Supply 12 ~ 240VAC/DC |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Obsolete | Weight 0.122 lb (55.34 g) |
Type Optical Element | Base Product Number |
Light Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2700127 | Phoenix Contact | 1 | 277-12029-ND | 120,12000 € | Similar |


