Image for 2700097 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700097

DigiKey Part Number
2700097-ND
Manufacturer
Manufacturer Product Number
2700097
Description
OPTICAL ELEMENT GRN STEADY
Customer Reference
Detailed Description
Stack Light Optical Element Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Optical Element
Number of Stacks
1
Lamp Type
-
Light Color
Green
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 240VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 60°C
Weight
0.122 lb (55.34 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.