
2697466 | |
|---|---|
DigiKey Part Number | 2697466-ND |
Manufacturer | |
Manufacturer Product Number | 2697466 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Front Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,99000 € | 199,00 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

