
2697437 | |
|---|---|
DigiKey Part Number | 2697437-ND |
Manufacturer | |
Manufacturer Product Number | 2697437 |
Description | HOUSING WITH VENTS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel, Side 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2697437 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Gray | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,24400 € | 42,44 € |
| Unit Price without VAT: | 4,24400 € |
|---|---|
| Unit Price with VAT: | 5,05036 € |

