
2695675 | |
|---|---|
DigiKey Part Number | 2695675-ND |
Manufacturer | |
Manufacturer Product Number | 2695675 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 4.134" L x 0.886" W x 2.028" H (105.00mm x 22.50mm x 51.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 4.134" L x 0.886" W x 2.028" H (105.00mm x 22.50mm x 51.50mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,57600 € | 115,76 € |
| Unit Price without VAT: | 11,57600 € |
|---|---|
| Unit Price with VAT: | 13,77544 € |

