
2695536 | |
|---|---|
DigiKey Part Number | 2695536-ND |
Manufacturer | |
Manufacturer Product Number | 2695536 |
Description | COMPONENT HOUSING WITH VENTS LOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2695536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | ME Series | |
Size / Dimension | 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,53000 € | 64,53 € |
| 5 | 55,16200 € | 275,81 € |
| 10 | 51,55900 € | 515,59 € |
| 30 | 47,98967 € | 1.439,69 € |
| Unit Price without VAT: | 64,53000 € |
|---|---|
| Unit Price with VAT: | 76,79070 € |

