
2692717 | |
|---|---|
DigiKey Part Number | 2692717-ND |
Manufacturer | |
Manufacturer Product Number | 2692717 |
Description | INPUT MODULE 12 DIGITAL 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | 0.529 lb (239.95 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,97000 € | 472,97 € |
| Unit Price without VAT: | 472,97000 € |
|---|---|
| Unit Price with VAT: | 562,83430 € |




