
2692076 | |
|---|---|
DigiKey Part Number | 2692076-ND |
Manufacturer | |
Manufacturer Product Number | 2692076 |
Description | TEMP CTRL MOD 4 ANALOG 2 ANALOG |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Control Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Features | RTD | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, UL | |
Weight | 1 lb (453.59 g) |




