
2688417 | |
|---|---|
DigiKey Part Number | 2688417-ND |
Manufacturer | |
Manufacturer Product Number | 2688417 |
Description | TEMP CTRL MOD 9 ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2688417 Models |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Termination Style Spring Terminal |
Series | Features RTD, Type B, C, E, HK, J, K, L, N, R, S, T, U, W |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Ingress Protection IP20 |
Type Temperature Control Module | Approval Agency cUL, cULus, UL |
For Use With/Related Products Axioline F Series | Weight 0.319 lb (144.7 g) |
Number of Inputs and Type 9 - Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,64000 € | 654,64 € |
| Unit Price without VAT: | 654,64000 € |
|---|---|
| Unit Price with VAT: | 779,02160 € |

