
2688093 | |
|---|---|
DigiKey Part Number | 2688093-ND |
Manufacturer | |
Manufacturer Product Number | 2688093 |
Description | I/O MODULE 8 DIG 2 SOLID STATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2688093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Axioline Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 2 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, GL, UL | |
Weight | 0.516 lb (234.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,60000 € | 641,60 € |
| Unit Price without VAT: | 641,60000 € |
|---|---|
| Unit Price with VAT: | 763,50400 € |

