
2688077 | |
|---|---|
DigiKey Part Number | 277-17284-ND |
Manufacturer | |
Manufacturer Product Number | 2688077 |
Description | TEMP CTRL MOD 8 ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2688077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | Axioline Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | RTD | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, GL, NK, UL | |
Weight | 0.474 lb (215 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,89000 € | 662,89 € |
| Unit Price without VAT: | 662,89000 € |
|---|---|
| Unit Price with VAT: | 788,83910 € |


