2688022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2688022

DigiKey Part Number
277-16687-ND
Manufacturer
Manufacturer Product Number
2688022
Description
INPUT MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2688022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
Axioline Series
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, GL, NK, UL
Weight
0.51 lb (231.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1261,43000 €261,43 €
Manufacturers Standard Package
Unit Price without VAT:261,43000 €
Unit Price with VAT:311,10170 €