
2404671 | |
|---|---|
DigiKey Part Number | 277-2404671-ND |
Manufacturer | |
Manufacturer Product Number | 2404671 |
Description | ILC 2050 BI-L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2404671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | Option Cards Available | |
Number of Outputs and Type | Option Cards Available | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | 1024KB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | Niagara Framework® | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.797,54000 € | 2.797,54 € |
| Unit Price without VAT: | 2.797,54000 € |
|---|---|
| Unit Price with VAT: | 3.329,07260 € |

