Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 18.5" (469.90mm) 1366 x 768 (WXGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2402981

DigiKey Part Number
277-16686-ND
Manufacturer
Manufacturer Product Number
2402981
Description
GRAPHIC DISPLAY TFT RGB 18.5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 18.5" (469.90mm) 1366 x 768 (WXGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
18.5" (469.90mm)
Viewing Area
-
Backlight
LED - White
Dot Pixels
1366 x 768 (WXGA)
Interface
USB
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.