Memory Card SD™ 2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2400436

DigiKey Part Number
277-2400436-ND
Manufacturer
Manufacturer Product Number
2400436
Description
SD FLASH 2GB APPLIC A 61850
Customer Reference
Detailed Description
Memory Card SD™ 2GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Memory Type
SD™
Memory Size
2GB
Speed
-
Technology
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.07.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1428,75000 €428,75 €
Manufacturers Standard Package
Unit Price without VAT:428,75000 €
Unit Price with VAT:510,21250 €