Cable Assembly D-Sub 15 pos Female, High Density (HD) to DisplayPort, Male 0.56' (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2400173

DigiKey Part Number
277-16682-ND
Manufacturer
Manufacturer Product Number
2400173
Description
CBL ASSY DSUB 15P F-DP M 0.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 15 pos Female, High Density (HD) to DisplayPort, Male 0.56' (170.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
D-Sub 15 pos Female, High Density (HD) to DisplayPort, Male
Length
0.56' (170.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
VGA Monitor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,54000 €106,54 €
1090,56900 €905,69 €
2584,90360 €2.122,59 €
5080,85620 €4.042,81 €
10077,52400 €7.752,40 €
Manufacturers Standard Package
Unit Price without VAT:106,54000 €
Unit Price with VAT:126,78260 €