
2400047 | |
|---|---|
DigiKey Part Number | 2400047-ND |
Manufacturer | |
Manufacturer Product Number | 2400047 |
Description | GRAPHIC DISPLAY TFT RGB 19" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 19" (482.60mm) 1280 x 1024 (SXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 19" (482.60mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 1280 x 1024 (SXGA) | |
Interface | USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

