
2322760 | |
|---|---|
DigiKey Part Number | 2322760-ND |
Manufacturer | |
Manufacturer Product Number | 2322760 |
Description | CABLE ASSEMBLY INTERFACE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens ET 200M, S7-300 Series 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 14 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | For Use With/Related Products Siemens ET 200M, S7-300 Series |
Process Side Connection Rectangular Connector (2) | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,86000 € | 172,86 € |
| Unit Price without VAT: | 172,86000 € |
|---|---|
| Unit Price with VAT: | 205,70340 € |

