Image for 2322731 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322731

DigiKey Part Number
2322731-ND
Manufacturer
Manufacturer Product Number
2322731
Description
CABLE ASSEMBLY INTERFACE 19.69'
Customer Reference
Detailed Description
Interface Cable Assembly Siemens ET 200M, S7-300 Series 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Control Side Connection
Controller Specific Connector
Manufacturer
Phoenix Contact
Specifications
Interface
Series
Number of Positions
14
Packaging
Bulk
Length
19.69' (6.00m)
Part Status
Obsolete
For Use With/Related Products
Siemens ET 200M, S7-300 Series
Process Side Connection
Rectangular Connector (2)
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.