
2322692 | |
|---|---|
DigiKey Part Number | 2322692-ND |
Manufacturer | |
Manufacturer Product Number | 2322692 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens ET 200M, S7-300 Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 14 |
Packaging Bulk | Length 8.20' (2.50m) |
Part Status Obsolete | For Use With/Related Products Siemens ET 200M, S7-300 Series |
Process Side Connection Rectangular Connector (2) | Approval Agency cUL, cULus, UL |

