
2322579 | |
|---|---|
DigiKey Part Number | 2322579-ND |
Manufacturer | |
Manufacturer Product Number | 2322579 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens ET 200M, S7-300 Series 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 14 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Siemens ET 200M, S7-300 Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,42000 € | 204,42 € |
| Unit Price without VAT: | 204,42000 € |
|---|---|
| Unit Price with VAT: | 243,25980 € |

