
2322566 | |
|---|---|
DigiKey Part Number | 2322566-ND |
Manufacturer | |
Manufacturer Product Number | 2322566 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens ET 200M, S7-300 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 14 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Obsolete | For Use With/Related Products Siemens ET 200M, S7-300 Series |
Process Side Connection Rectangular Connector (4) | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,58000 € | 233,58 € |
| Unit Price without VAT: | 233,58000 € |
|---|---|
| Unit Price with VAT: | 277,96020 € |

