
2322537 | |
|---|---|
DigiKey Part Number | 2322537-ND |
Manufacturer | |
Manufacturer Product Number | 2322537 |
Description | CABLE ASSEMBLY INTERFACE 26.25' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens ET 200M, S7-300 Series 26.25' (8.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 50 | |
Length | 26.25' (8.00m) | |
For Use With/Related Products | Siemens ET 200M, S7-300 Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,11000 € | 164,11 € |
| Unit Price without VAT: | 164,11000 € |
|---|---|
| Unit Price with VAT: | 195,29090 € |

