
2322511 | |
|---|---|
DigiKey Part Number | 2322511-ND |
Manufacturer | |
Manufacturer Product Number | 2322511 |
Description | CABLE ASSEMBLY INTERFACE 19.69' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens ET 200M, S7-300 Series 19.69' (6.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 50 |
Packaging Bulk | Length 19.69' (6.00m) |
Part Status Obsolete | For Use With/Related Products Siemens ET 200M, S7-300 Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |

