50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322252

DigiKey Part Number
277-14632-ND
Manufacturer
Manufacturer Product Number
2322252
Description
INTERFACE MOD HDR 50POS 12-24AWG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2322252 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Features
LED
Series
Voltage - Rated
20VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
4.177" (106.10mm)
Control Side Connection
Rectangular, Male
Width
2.579" (65.50mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1128,88000 €128,88 €
Manufacturers Standard Package
Unit Price without VAT:128,88000 €
Unit Price with VAT:153,36720 €