50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322236

DigiKey Part Number
2322236-ND
Manufacturer
Manufacturer Product Number
2322236
Description
INTERFACE MOD DSUB FMALE 50POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2322236 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Features
LED
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
2.5 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
3.866" (98.20mm)
Control Side Connection
D-Sub, Female
Width
2.717" (69.01mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1201,75000 €201,75 €
Manufacturers Standard Package
Unit Price without VAT:201,75000 €
Unit Price with VAT:240,08250 €