
2322155 | |
|---|---|
DigiKey Part Number | 277-14628-ND |
Manufacturer | |
Manufacturer Product Number | 2322155 |
Description | INTERFACE MOD DSUB MALE 15POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2322155 Models |
Category | Positions / Poles 15 |
Manufacturer Phoenix Contact | Features LED |
Series | Voltage - Rated 24VDC |
Packaging Bag | Current Rating (Per Contact) 2.5 A |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Process Side Connection Terminal Blocks - Screw Connection | Length 1.969" (50.01mm) |
Control Side Connection D-Sub, Male | Width 2.579" (65.50mm) |
Control Side Cable Retainer Jackscrew Socket | Wire Gauge 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,88000 € | 92,88 € |
| Unit Price without VAT: | 92,88000 € |
|---|---|
| Unit Price with VAT: | 110,52720 € |

