60 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322126

DigiKey Part Number
277-14626-ND
Manufacturer
Manufacturer Product Number
2322126
Description
INTERFACE MOD HDR 60POS 12-24AWG
Customer Reference
Detailed Description
60 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
60
Manufacturer
Phoenix Contact
Features
LED
Series
Voltage - Rated
24V
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
4.469" (113.51mm)
Control Side Connection
Rectangular, Male
Width
2.717" (69.01mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.