2322061 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 3
Unit Price: 37,25000 €
Datasheet
16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322061

DigiKey Part Number
277-9233-ND
Manufacturer
Manufacturer Product Number
2322061
Description
INTERFACE MOD HDR 16POS 12-24AWG
Customer Reference
Detailed Description
16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
16
Features
LED
Voltage - Rated
24V
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
1.969" (50.01mm)
Width
2.579" (65.50mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable