40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321981

DigiKey Part Number
2321981-ND
Manufacturer
Manufacturer Product Number
2321981
Description
INTERFACE MOD HDR 40POS 14-24AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 14-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2321981 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
40
Manufacturer
Phoenix Contact
Features
Knife Disconnect, Label Holder
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
100 mA
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
7.126" (181.00mm)
Control Side Connection
Rectangular, Male - KS Interface (2)
Width
4.370" (111.00mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1252,60000 €252,60 €
Manufacturers Standard Package
Unit Price without VAT:252,60000 €
Unit Price with VAT:300,59400 €