
2321936 | |
|---|---|
DigiKey Part Number | 2321936-ND |
Manufacturer | |
Manufacturer Product Number | 2321936 |
Description | INTERFACE MOD HDR DUAL 16POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (2) 14-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2321936 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 16 | |
Features | Fuses, Label Holder | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 100 mA | |
Operating Temperature | -20°C ~ 50°C | |
Length | 3.642" (92.51mm) | |
Width | 4.961" (126.01mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,46000 € | 257,46 € |
| Unit Price without VAT: | 257,46000 € |
|---|---|
| Unit Price with VAT: | 306,37740 € |

