
2321923 | |
|---|---|
DigiKey Part Number | 2321923-ND |
Manufacturer | |
Manufacturer Product Number | 2321923 |
Description | INTERFACE MOD HDR 50POS 12-24AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2321923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male - KS Interface (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | Fuses, LED | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 63 mA | |
Operating Temperature | -20°C ~ 50°C | |
Length | 9.173" (232.99mm) | |
Width | 4.370" (111.00mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,06000 € | 498,06 € |
| Unit Price without VAT: | 498,06000 € |
|---|---|
| Unit Price with VAT: | 592,69140 € |

