
2321813 | |
|---|---|
DigiKey Part Number | 2321813-ND |
Manufacturer | |
Manufacturer Product Number | 2321813 |
Description | INTERFACE MOD HDR 50POS 12-24AWG |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2321813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male - KS Interface (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | Fuses, LED | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 100 mA | |
Operating Temperature | -20°C ~ 50°C | |
Length | 13.543" (343.99mm) | |
Width | 4.937" (125.40mm) | |
Wire Gauge | 12-24 AWG |


