
2321774 | |
|---|---|
DigiKey Part Number | 2321774-ND |
Manufacturer | |
Manufacturer Product Number | 2321774 |
Description | CABLE ASSEMBLY INTERFACE 26.25' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon M340 Series 26.25' (8.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2321774 Models |
Category | Control Side Connection Fujitsu Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 40 |
Part Status Obsolete | Length 26.25' (8.00m) |
Process Side Connection Rectangular Connector (4) | For Use With/Related Products Schneider Electric Modicon M340 Series |

