
2321745 | |
|---|---|
DigiKey Part Number | 2321745-ND |
Manufacturer | |
Manufacturer Product Number | 2321745 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2321745 Models |
Category | Control Side Connection Fujitsu Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 56, 40 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,35000 € | 162,35 € |
| Unit Price without VAT: | 162,35000 € |
|---|---|
| Unit Price with VAT: | 193,19650 € |

