
2321732 | |
|---|---|
DigiKey Part Number | 277-14624-ND |
Manufacturer | |
Manufacturer Product Number | 2321732 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon M340 Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2321732 Models |
Category | Control Side Connection Fujitsu Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 40 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector (4) | For Use With/Related Products Schneider Electric Modicon M340 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,38000 € | 119,38 € |
| Unit Price without VAT: | 119,38000 € |
|---|---|
| Unit Price with VAT: | 142,06220 € |

