
2321570 | |
|---|---|
DigiKey Part Number | 2321570-ND |
Manufacturer | |
Manufacturer Product Number | 2321570 |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2321570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,20000 $ | 204,20 $ |
| Unit Price without VAT: | 204,20000 $ |
|---|---|
| Unit Price with VAT: | 242,99800 $ |

