
2321512 | |
|---|---|
DigiKey Part Number | 2321512-ND |
Manufacturer | |
Manufacturer Product Number | 2321512 |
Description | CABLE ASSEMBLY INTERFACE 29.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 29.53' (9.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2321512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50, 50 | |
Length | 29.53' (9.00m) | |
For Use With/Related Products | Yokogawa Centum CS 3000 R3, Stardom Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,02000 € | 190,02 € |
| Unit Price without VAT: | 190,02000 € |
|---|---|
| Unit Price with VAT: | 226,12380 € |

