
2321509 | |
|---|---|
DigiKey Part Number | 2321509-ND |
Manufacturer | |
Manufacturer Product Number | 2321509 |
Description | CABLE ASSEMBLY INTERFACE 23.0' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 23.00' (7.01m) |
Datasheet | Datasheet |
EDA/CAD Models | 2321509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50, 50 | |
Length | 23.00' (7.01m) | |
For Use With/Related Products | Yokogawa Centum CS 3000 R3, Stardom Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,13000 € | 195,13 € |
| Unit Price without VAT: | 195,13000 € |
|---|---|
| Unit Price with VAT: | 232,20470 € |

