
2321402 | |
|---|---|
DigiKey Part Number | 2321402-ND |
Manufacturer | |
Manufacturer Product Number | 2321402 |
Description | CABLE ASSEMBLY INTERFACE 45.93' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 45.93' (14.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2321402 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 50, 50 |
Part Status Obsolete | Length 45.93' (14.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Yokogawa Centum CS 3000 R3, Stardom Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2314338 | Phoenix Contact | 0 | 2314338-ND | 323,40000 € | MFR Recommended |


