Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321350

DigiKey Part Number
2321350-ND
Manufacturer
Manufacturer Product Number
2321350
Description
CABLE ASSEMBLY INTERFACE 32.8'
Customer Reference
Detailed Description
Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Rectangular Connector (2)
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
16, 40
Length
32.81' (10.00m)
For Use With/Related Products
Yokogawa Centum CS 3000 R3, Stardom Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,47000 €295,47 €
Manufacturers Standard Package
Unit Price without VAT:295,47000 €
Unit Price with VAT:351,60930 €