
2321321 | |
|---|---|
DigiKey Part Number | 2321321-ND |
Manufacturer | |
Manufacturer Product Number | 2321321 |
Description | CABLE ASSEMBLY INTERFACE 32.8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Fujitsu Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 40 |
Part Status Active | Length 32.81' (10.00m) |
Process Side Connection Rectangular Connector (4) | For Use With/Related Products Siemens Simatic® S7-300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,50000 € | 311,50 € |
| Unit Price without VAT: | 311,50000 € |
|---|---|
| Unit Price with VAT: | 370,68500 € |

