2320568 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 31
Unit Price: 489,49000 €
Datasheet
DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320568

DigiKey Part Number
277-12078-ND
Manufacturer
Manufacturer Product Number
2320568
Description
DC/DC DIN RAIL SUPPLY 24V 480W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
2320568 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
18V
DC Voltage - Input (Max)
32V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Size / Dimension
4.92" L x 3.23" W x 5.12" H (125.0mm x 82.0mm x 130.0mm)
Approval Agency
cULus, cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes