16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2319168

DigiKey Part Number
2319168-ND
Manufacturer
Manufacturer Product Number
2319168
Description
INTERFACE MOD HDR 16POS 12-24AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2319168 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
16
Manufacturer
Phoenix Contact
Features
Knife Disconnect, Relay
Series
Voltage - Rated
30VDC
Packaging
Bulk
Current Rating (Per Contact)
630 mA
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
5.709" (145.00mm)
Control Side Connection
Rectangular, Male - KS Interface (2)
Width
4.370" (111.00mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1414,03000 €414,03 €
Manufacturers Standard Package
Unit Price without VAT:414,03000 €
Unit Price with VAT:492,69570 €