
2318952 | |
|---|---|
DigiKey Part Number | 2318952-ND |
Manufacturer | |
Manufacturer Product Number | 2318952 |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Emerson Delta V Series 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 16, 24 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Obsolete | For Use With/Related Products Emerson Delta V Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
Control Side Connection Rectangular Connector |

